Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoDS02C-254-1L-03BECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3437
Product RangeDS02 Series
Your Part Number
1,350 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1350+ | $1.340 |
| 5000+ | $1.210 |
| 10000+ | $1.110 |
Price for:Each
Minimum: 1350
Multiple: 1350
$1,809.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS02C-254-1L-03BECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3437
Product RangeDS02 Series
Technical Datasheet
No. of Circuits3Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS02 Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
3Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
DS02 Series
SVHC
To Be Advised
Switch Actuator Style
Piano Key
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
