Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoDS04-254-1-07BK-SMTCopy
Newark Part No.16AN3462
Product RangeDS04-254-SMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 5000+ | $1.580 |
| 10000+ | $1.540 |
Price for:Each
Minimum: 960
Multiple: 960
$1,574.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS04-254-1-07BK-SMTCopy
Newark Part No.16AN3462
Product RangeDS04-254-SMT Series
Technical Datasheet
No. of Circuits7Circuits
Switch Actuator StyleRaised Slide
Switch MountingSurface Mount
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS04-254-SMT Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
7Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DS04-254-SMT Series
SVHC
To Be Advised
Switch Actuator Style
Raised Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
