Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoDS04-254-2-04BK-SMTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3491
Product RangeDS04-254-SMT Series
Your Part Number
240 In Stock
1,160 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1400+ | $1.720 |
| 5000+ | $1.580 |
| 10000+ | $1.460 |
Price for:Each
Minimum: 1400
Multiple: 1400
$2,408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS04-254-2-04BK-SMTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3491
Product RangeDS04-254-SMT Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleFlat Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS04-254-SMT Series
Switch TypeDIP Sealed
SVHCTo Be Advised
Product Overview
DS04-254-2-04BK-SMT is a DS04-254-SMT series DIP switch.
- Surface mount, 2.54mm (0.10") pitch
- Flat actuator
- Maximum rated voltage (per pole) is 24V DC switching, 50V DC non-switching
- Maximum rated current (per pole) is 25mA switching, 100mA non-switching
- Withstanding voltage is 500V AC typ at for 1 minute
- Initial contact resistance is 50mohm maximum
- Insulation resistance is 100Mohm minimum at 500V DC
- Operating temperature range from -40 to 85°C
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DS04-254-SMT Series
SVHC
To Be Advised
Switch Actuator Style
Flat Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
