Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoDS04-254-2L-01BKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3505
Product RangeDS04-254 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2600+ | $0.648 |
| 5000+ | $0.638 |
| 10000+ | $0.628 |
Price for:Each
Minimum: 2600
Multiple: 2600
$1,684.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS04-254-2L-01BKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3505
Product RangeDS04-254 Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleFlat Slide
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS04-254 Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
DS04-254 Series
SVHC
To Be Advised
Switch Actuator Style
Flat Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
