Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoDS05-127-2-02BK-SMT-TRCopy
Newark Part No.16AN3525
Product RangeDS05-127-SMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 5000+ | $1.520 |
| 10000+ | $1.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS05-127-2-02BK-SMT-TRCopy
Newark Part No.16AN3525
Product RangeDS05-127-SMT Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleFlat Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Switch TypeDIP Sealed
Product RangeDS05-127-SMT Series
SVHCTo Be Advised
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Switch Type
DIP Sealed
SVHC
To Be Advised
Switch Actuator Style
Flat Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Product Range
DS05-127-SMT Series
Technical Docs (1)
Alternatives for DS05-127-2-02BK-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
