Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSB20-353525Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1296+ | $2.640 |
| 10000+ | $2.510 |
| 25000+ | $2.460 |
Price for:Each
Minimum: 1296
Multiple: 1296
$3,421.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSB20-353525Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3791
Technical Datasheet
Thermal Resistance10.2°C/W
Packages CooledBGA
External Width - Metric35mm
External Height - Metric25mm
External Length - Metric35mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum Alloy
External Width - Imperial1.38"
External Height - Imperial0.98"
External Length - Imperial1.38"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
10.2°C/W
External Width - Metric
35mm
External Length - Metric
35mm
Heat Sink Material
Black Anodised Aluminum Alloy
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
BGA
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
1.38"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
