Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSB22-606010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3793
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 600+ | $4.060 |
| 10000+ | $3.910 |
| 25000+ | $3.830 |
Price for:Each
Minimum: 600
Multiple: 600
$2,436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSB22-606010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3793
Technical Datasheet
Thermal Resistance7.6°C/W
Packages CooledBGA
External Width - Metric60mm
External Height - Metric10mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum Alloy
External Width - Imperial2.36"
External Height - Imperial0.39"
External Length - Imperial2.36"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
7.6°C/W
External Width - Metric
60mm
External Length - Metric
60mm
Heat Sink Material
Black Anodised Aluminum Alloy
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
2.36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
