Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSB44-606010PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AN3814
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5005+ | $8.420 |
| 10000+ | $8.250 |
| 25000+ | $8.080 |
Price for:Each
Minimum: 5005
Multiple: 5005
$42,142.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSB44-606010PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AN3814
Technical Datasheet
Packages CooledBGA
External Width - Metric60mm
External Height - Metric10mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial2.36"
External Height - Imperial0.394"
External Length - Imperial2.36"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
2.36"
Product Range
-
External Width - Metric
60mm
External Length - Metric
60mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.394"
External Diameter - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
