Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSE-B20635-035HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3866
Product RangeHSE-BX-02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $2.190 |
| 10000+ | $2.140 |
| 25000+ | $2.100 |
Price for:Each
Minimum: 1200
Multiple: 1200
$2,628.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSE-B20635-035HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3866
Product RangeHSE-BX-02 Series
Technical Datasheet
Thermal Resistance10.92°C/W
Packages CooledTO-220
External Width - Metric34.92mm
External Height - Metric12.7mm
External Length - Metric63.5mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum
External Width - Imperial1.37"
External Height - Imperial0.5"
External Length - Imperial2.5"
External Diameter - Imperial-
Product RangeHSE-BX-02 Series
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
10.92°C/W
External Width - Metric
34.92mm
External Length - Metric
63.5mm
Heat Sink Material
Black Anodised Aluminum
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
2.5"
Product Range
HSE-BX-02 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
