Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSE-B381-04HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3872
Product RangeHSE-BX-04H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.590 |
| 10000+ | $1.560 |
| 25000+ | $1.530 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSE-B381-04HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3872
Product RangeHSE-BX-04H Series
Technical Datasheet
Thermal Resistance12.33°C/W
Packages CooledTO-218, TO-220
External Width - Metric16.5mm
External Height - Metric16mm
External Length - Metric38.1mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum
External Width - Imperial0.65"
External Height - Imperial0.63"
External Length - Imperial1.5"
External Diameter - Imperial-
Product RangeHSE-BX-04H Series
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
12.33°C/W
External Width - Metric
16.5mm
External Length - Metric
38.1mm
Heat Sink Material
Black Anodised Aluminum
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
TO-218, TO-220
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
0.65"
External Length - Imperial
1.5"
Product Range
HSE-BX-04H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
