Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSE09-755028Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3888
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.910 |
| 10000+ | $5.890 |
| 25000+ | $5.780 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSE09-755028Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3888
Technical Datasheet
Packages CooledTO-218, TO-220
External Width - Metric50mm
External Height - Metric28mm
External Length - Metric70mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum Alloy
External Width - Imperial1.97"
External Height - Imperial1.1"
External Length - Imperial2.75"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Packages Cooled
TO-218, TO-220
External Height - Metric
28mm
External Diameter - Metric
-
External Width - Imperial
1.97"
External Length - Imperial
2.75"
Product Range
-
External Width - Metric
50mm
External Length - Metric
70mm
Heat Sink Material
Black Anodised Aluminum Alloy
External Height - Imperial
1.1"
External Diameter - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
