Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSS-B20-NP-15Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3912
Product RangeHSS-B20-05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.130 |
| 10000+ | $1.100 |
| 25000+ | $1.080 |
Price for:Each
Minimum: 4000
Multiple: 4000
$4,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSS-B20-NP-15Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3912
Product RangeHSS-B20-05 Series
Technical Datasheet
Thermal Resistance23.32°C/W
Packages CooledTO-220
External Width - Metric22mm
External Height - Metric11.2mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum
External Width - Imperial0.87"
External Height - Imperial0.44"
External Length - Imperial0.75"
External Diameter - Imperial-
Product RangeHSS-B20-05 Series
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
23.32°C/W
External Width - Metric
22mm
External Length - Metric
19mm
Heat Sink Material
Black Anodised Aluminum
External Height - Imperial
0.44"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
TO-220
External Height - Metric
11.2mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.75"
Product Range
HSS-B20-05 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
