Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSS13-B20-NPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3930
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.510 |
| 10000+ | $1.480 |
| 25000+ | $1.450 |
Price for:Each
Minimum: 5000
Multiple: 5000
$7,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSS13-B20-NPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3930
Technical Datasheet
Thermal Resistance19.1°C/W
Packages CooledTO-220
External Width - Metric25.25mm
External Height - Metric12.9mm
External Length - Metric31mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum Alloy
External Width - Imperial0.99"
External Height - Imperial0.51"
External Length - Imperial1.22"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
19.1°C/W
External Width - Metric
25.25mm
External Length - Metric
31mm
Heat Sink Material
Black Anodised Aluminum Alloy
External Height - Imperial
0.51"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
TO-220
External Height - Metric
12.9mm
External Diameter - Metric
-
External Width - Imperial
0.99"
External Length - Imperial
1.22"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
