Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSS23-B20-NPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3934
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5400+ | $1.220 |
| 10000+ | $1.190 |
| 25000+ | $1.170 |
Price for:Each
Minimum: 5400
Multiple: 5400
$6,588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSS23-B20-NPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3934
Technical Datasheet
Thermal Resistance13.4°C/W
Packages CooledTO-218, TO-220
External Width - Metric42mm
External Height - Metric20mm
External Length - Metric38mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum Alloy
External Width - Imperial1.65"
External Height - Imperial0.79"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
13.4°C/W
External Width - Metric
42mm
External Length - Metric
38mm
Heat Sink Material
Black Anodised Aluminum Alloy
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
TO-218, TO-220
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
