Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSS24-B20-NPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3935
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.320 |
| 10000+ | $1.300 |
| 25000+ | $1.270 |
Price for:Each
Minimum: 5000
Multiple: 5000
$6,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSS24-B20-NPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN3935
Technical Datasheet
Thermal Resistance12.5°C/W
Packages CooledTO-218, TO-220
External Width - Metric42mm
External Height - Metric25mm
External Length - Metric38mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum Alloy
External Width - Imperial1.65"
External Height - Imperial0.98"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
12.5°C/W
External Width - Metric
42mm
External Length - Metric
38mm
Heat Sink Material
Black Anodised Aluminum Alloy
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
TO-218, TO-220
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
