Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-059AHCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN7538
Your Part Number
252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $1.240 |
Price for:Each
Minimum: 3000
Multiple: 3000
$3,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-059AHCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN7538
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length15.2mm
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter2mm
Barrel Outer Diameter5.7mm
Voltage Rating24V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
2mm
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Barrel Length
15.2mm
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
5.7mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
