Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPJ-102BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN7543
Your Part Number
239 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.733 |
Price for:Each
Minimum: 10
Multiple: 10
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-102BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN7543
GenderJack
Current Rating2.5A
Pin Diameter2.5mm
Barrel Length14.4mm
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter2.5mm
Barrel Outer Diameter6.5mm
Voltage Rating24V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Current Rating
2.5A
Barrel Length
14.4mm
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
6.5mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
