Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPRY3-24V-360-1A-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89AM7940
Product RangePRY3 Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.650 |
| 25+ | $1.580 |
| 50+ | $1.520 |
| 100+ | $1.460 |
| 250+ | $1.410 |
| 500+ | $1.360 |
| 1000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPRY3-24V-360-1A-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89AM7940
Product RangePRY3 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current15A
Product RangePRY3 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance1.6kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
PRY3-24V-360-1A-E is a PRY3 series power relay.
- Class A coil insulation system, epoxy sealed
- 24V DC typical coil voltage
- 1600 ohm ±10% coil resistance
- 18.00V DC minimum operating voltage
- 1.20V DC max release voltage
- 0.36W typical coil power
- Ag alloy contact material
- UL/cUL 508 safety approvals
- Operating temperature range from -40 to 105°C
- 100Mohm minimum insulation resistance at 500V DC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
15A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Coil Resistance
1.6kohm
Coil Voltage
24VDC
Product Range
PRY3 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
