Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPRY4-12V-900-1C-FCopy
Newark Part No.89AM7954
Product RangePRY4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPRY4-12V-900-1C-FCopy
Newark Part No.89AM7954
Product RangePRY4 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current30A
Product RangePRY4 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance160ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
PRY4-12V-900-1C-F is a PRY4 series power relay.
- Class F coil insulation system, flux protection sealing
- 12V DC typical coil voltage
- 160 ohm ±10% coil resistance
- 9.00V DC minimum operating voltage
- 0.60V DC max release voltage
- 0.90W typical coil power
- Ag alloy contact material
- UL/cUL 508 safety approvals
- Operating temperature range from -40 to 105°C
- 100Mohm minimum insulation resistance at 500V DC
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Resistance
160ohm
Coil Voltage
12VDC
Product Range
PRY4 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
