Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPRY4-24V-900-1A-FCopy
Newark Part No.89AM7960
Product RangePRY4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPRY4-24V-900-1A-FCopy
Newark Part No.89AM7960
Product RangePRY4 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current40A
Product RangePRY4 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance640ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
PRY4-24V-900-1A-F is a PRY4 series power relay.
- Class F coil insulation system, flux protection sealing
- 24V DC typical coil voltage
- 640 ohm ±10% coil resistance
- 18.00V DC minimum operating voltage
- 1.20V DC max release voltage
- 0.90W typical coil power
- Ag alloy contact material
- UL/cUL 508 safety approvals
- Operating temperature range from -40 to 105°C
- 100Mohm minimum insulation resistance at 500V DC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
40A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
640ohm
Coil Voltage
24VDC
Product Range
PRY4 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
