Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPRY5-18V-900-1C-EFCopy
Newark Part No.89AM7977
Product RangePRY5 Series
Your Part Number
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $5.900 |
| 25+ | $5.600 |
| 50+ | $5.300 |
| 100+ | $5.100 |
| 250+ | $4.670 |
| 500+ | $4.280 |
| 1000+ | $4.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPRY5-18V-900-1C-EFCopy
Newark Part No.89AM7977
Product RangePRY5 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage18VDC
Contact Current30A
Product RangePRY5 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance360ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
PRY5-18V-900-1C-EF is a PRY5 series power relay.
- Class F coil insulation system, epoxy sealed
- 18V DC typical coil voltage
- 360 ohm ±10% coil resistance
- 13.50V DC minimum operating voltage
- 0.90V DC max release voltage
- 0.90W typical coil power
- Ag alloy contact material
- UL/cUL 508 safety approvals
- Operating temperature range from -40 to 105°C
- 100Mohm minimum insulation resistance at 500V DC
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Resistance
360ohm
Coil Voltage
18VDC
Product Range
PRY5 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
