Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPS02-G160MP-4WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN4995
Product RangePS02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $112.110 |
| 25+ | $104.820 |
| 50+ | $102.930 |
| 100+ | $100.940 |
| 250+ | $98.920 |
Price for:Each
Minimum: 10
Multiple: 10
$1,121.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPS02-G160MP-4WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN4995
Product RangePS02 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0MPa
Operating Pressure Max1.6MPa
Supply Voltage Min3.1V
Supply Voltage Max3.6V
Sensor Case / PackageCylindrical
No. of Pins-
Sensor Output TypeDigital
Accuracy± 0.5%
Pressure Port TypeNo Port
Sensor MountingModule
Output InterfaceI2C
Media TypeGas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangePS02 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
1.6MPa
Supply Voltage Max
3.6V
No. of Pins
-
Accuracy
± 0.5%
Sensor Mounting
Module
Media Type
Gas, Liquid
Operating Temperature Max
105°C
Qualification
-
Operating Pressure Min
0MPa
Supply Voltage Min
3.1V
Sensor Case / Package
Cylindrical
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
PS02 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
