Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPS03-S600MP-V4WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN5033
Product RangePS03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $107.530 |
| 25+ | $103.110 |
| 50+ | $100.650 |
| 100+ | $97.700 |
| 250+ | $94.760 |
Price for:Each
Minimum: 10
Multiple: 10
$1,075.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPS03-S600MP-V4WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN5033
Product RangePS03 Series
Technical Datasheet
Pressure TypeSealed Gauge
Operating Pressure Min0MPa
Operating Pressure Max60MPa
Supply Voltage Min10V
Supply Voltage Max15V
Sensor Case / PackageCylindrical
No. of Pins-
Sensor Output TypeAnalog
Accuracy± 0.2%
Pressure Port TypeNo Port
Sensor MountingModule
Output Interface-
Media TypeGas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS03 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Max
60MPa
Supply Voltage Max
15V
No. of Pins
-
Accuracy
± 0.2%
Sensor Mounting
Module
Media Type
Gas, Liquid
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
0MPa
Supply Voltage Min
10V
Sensor Case / Package
Cylindrical
Sensor Output Type
Analog
Pressure Port Type
No Port
Output Interface
-
Operating Temperature Min
-40°C
Product Range
PS03 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
