Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPTN24A-B1015DCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN5682
Product RangePTN24A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 560+ | $4.020 |
| 20000+ | $3.580 |
| 50000+ | $3.510 |
Price for:Each
Minimum: 560
Multiple: 560
$2,251.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPTN24A-B1015DCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN5682
Product RangePTN24A Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperReverse Logarithmic
Power Rating500mW
Resistance Tolerance± 20%
Product RangePTN24A Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeD Type Flatted
Shaft Length15mm
Temperature Coefficient-
Potentiometer TypeRotary
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length25mm
Product Width24mm
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max75°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
10kohm
Track Taper
Reverse Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
15mm
Potentiometer Type
Rotary
Potentiometer Terminals
Solder Lug
Product Length
25mm
Product Height
-
Operating Temperature Max
75°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
PTN24A Series
Shaft Diameter
6mm
Adjustment Type
D Type Flatted
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
24mm
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
