Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoRDS-10S-7229-A-JSMTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN5970
Product RangeRDS-7229-JSMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 490+ | $3.180 |
| 5040+ | $2.730 |
Price for:Each
Minimum: 490
Multiple: 490
$1,558.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRDS-10S-7229-A-JSMTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN5970
Product RangeRDS-7229-JSMT Series
Technical Datasheet
Product RangeRDS-7229-JSMT Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage50VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCTo Be Advised
Technical Specifications
Product Range
RDS-7229-JSMT Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
