Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoRDS-16S-1045-DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN6005
Product RangeRDS-1045 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 846+ | $2.580 |
| 10000+ | $2.490 |
| 25000+ | $2.410 |
Price for:Each
Minimum: 846
Multiple: 846
$2,182.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRDS-16S-1045-DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN6005
Product RangeRDS-1045 Series
Technical Datasheet
Product RangeRDS-1045 Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeBCD Hexadecimal
Switching Current25mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCTo Be Advised
Technical Specifications
Product Range
RDS-1045 Series
No. of Switch Positions
16 Position
Output Code
BCD Hexadecimal
Switch Construction
Unsealed
SVHC
To Be Advised
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (1)
Alternatives for RDS-16S-1045-D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
