Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoRDS3-8S-1065-1-DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16AN6151
Product RangeRDS3-1065-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.470 |
| 5000+ | $2.140 |
| 10000+ | $2.100 |
Price for:Each
Minimum: 500
Multiple: 500
$1,235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRDS3-8S-1065-1-DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16AN6151
Product RangeRDS3-1065-D Series
Technical Datasheet
Product RangeRDS3-1065-D Series
Switch MountingThrough Hole
No. of Switch Positions8 Position
Switching Voltage42VDC
Output CodeOctal
Switching Current150mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCTo Be Advised
Technical Specifications
Product Range
RDS3-1065-D Series
No. of Switch Positions
8 Position
Output Code
Octal
Switch Construction
Unsealed
SVHC
To Be Advised
Switch Mounting
Through Hole
Switching Voltage
42VDC
Switching Current
150mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
