Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoSLW-682715-25A-SMT-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN6726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.602 |
| 10000+ | $0.584 |
| 15000+ | $0.537 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$3,612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSLW-682715-25A-SMT-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN6726
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off
Switch MountingSurface Mount
Product Range-
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationHorizontal
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
6V
SVHC
To Be Advised
Switch Operation
On-Off
Product Range
-
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
