Print Page
SPK-012A
Knob, D Shaft, 6 mm, Plastic, Smooth with Top and Side Indicator Line, 10 mm, SPK-012A Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SPK-012ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 16AN6846 |
| Product Range | SPK-012A Series |
| Your Part Number | |
| Technical Datasheet |
2,499 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.949 |
| 25+ | $0.892 |
| 50+ | $0.851 |
| 100+ | $0.809 |
| 250+ | $0.763 |
| 500+ | $0.717 |
| 1000+ | $0.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SPK-012ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 16AN6846 |
| Product Range | SPK-012A Series |
| Technical Datasheet | |
| Shaft Type | D Shaft |
| Shaft Diameter | 6mm |
| Knob Material | Plastic |
| Knob / Dial Style | Smooth with Top and Side Indicator Line |
| Knob Diameter | 10mm |
| Product Range | SPK-012A Series |
| SVHC | To Be Advised |
Technical Specifications
| Shaft Type | D Shaft |
|---|---|
| Knob Material | Plastic |
| Knob Diameter | 10mm |
| SVHC | To Be Advised |
| Shaft Diameter | 6mm |
|---|---|
| Knob / Dial Style | Smooth with Top and Side Indicator Line |
| Product Range | SPK-012A Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
