Print Page
SPK-016B
Knob, Blue Indicator, D Shaft, 6 mm, Plastic, Smooth with Top and Side Indicator Line, 11 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SPK-016BCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 16AN6851 |
| Product Range | SPK-016X Series |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 10+ | $0.441 |
| 25+ | $0.402 |
| 50+ | $0.382 |
| 100+ | $0.364 |
| 250+ | $0.343 |
| 500+ | $0.322 |
| 1000+ | $0.306 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SPK-016BCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 16AN6851 |
| Product Range | SPK-016X Series |
| Technical Datasheet | |
| Shaft Type | D Shaft |
| Shaft Diameter | 6mm |
| Knob Material | Plastic |
| Knob / Dial Style | Smooth with Top and Side Indicator Line |
| Knob Diameter | 11mm |
| Product Range | SPK-016X Series |
| SVHC | To Be Advised |
Technical Specifications
| Shaft Type | D Shaft |
|---|---|
| Knob Material | Plastic |
| Knob Diameter | 11mm |
| SVHC | To Be Advised |
| Shaft Diameter | 6mm |
|---|---|
| Knob / Dial Style | Smooth with Top and Side Indicator Line |
| Product Range | SPK-016X Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
