Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SPK-021ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 16AN6859 |
| Product Range | SPK-021A Series |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.930 |
| 25+ | $0.872 |
| 50+ | $0.830 |
| 100+ | $0.787 |
| 250+ | $0.741 |
| 500+ | $0.695 |
| 1000+ | $0.657 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | SPK-021ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 16AN6859 |
| Product Range | SPK-021A Series |
| Technical Datasheet | |
| Shaft Type | D Shaft |
| Shaft Diameter | 6mm |
| Knob Material | Plastic |
| Knob / Dial Style | Smooth |
| Knob Diameter | 11mm |
| Product Range | SPK-021A Series |
| SVHC | To Be Advised |
Technical Specifications
| Shaft Type | D Shaft |
|---|---|
| Knob Material | Plastic |
| Knob Diameter | 11mm |
| SVHC | To Be Advised |
| Shaft Diameter | 6mm |
|---|---|
| Knob / Dial Style | Smooth |
| Product Range | SPK-021A Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
