Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoNTX-3000-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72AJ5714
Product RangeNTX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,200.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,200.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoNTX-3000-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72AJ5714
Product RangeNTX Series
Technical Datasheet
Power Supply Applications-
Input Voltage Max16.3V
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage115V
Output Power3kW
Output Power Max3kW
Product RangeNTX Series
Length451mm
Width216mm
Height92mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage
115V
Output Power Max
3kW
Length
451mm
Height
92mm
Input Voltage Max
16.3V
No. of Outlets
1Outlets
Output Power
3kW
Product Range
NTX Series
Width
216mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
