Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoPST-3000-24Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AJ0701
Product RangePST Series
Your Part Number
3 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1,897.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,897.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoPST-3000-24Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AJ0701
Product RangePST Series
Technical Datasheet
Power Supply Applications-
Input Voltage Max33V
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage120V
Output Power3kW
Output Power Max3kW
Product RangePST Series
Length456.5mm
Width263mm
Height145mm
SVHCTo Be Advised
Product Overview
High efficiency pure sine inverter converts 24 Volts DC to 3000 Watts of AC power at 120V, 60Hz. Features include temperature controlled cooling, low interference, wide temperature operating range, overload protection, low battery alarm / shut down & low idle power draw. AC power is available from dual NEMA-20R GFCI outlets on the front panel, the unit is also hard wire capable. Safety certified to UL and CSA standards, FCC Compliant.
- High efficiency & low RF emissions
- Can be hard wired
- 2x Surge
- Wide DC input range
- Dual GFCI protected outlets
- Wide temperature operating range -20 to +40°C / -4 to +104°F
- Temperature controlled cooling fan
- Remote Input – Use to turn inverter ON or OFF with ignition start or any other Remote ON/OFF switch
- UPC: low voltage, over voltage, over temperature, over load and short circuit
- 3 year warranty
Notes
Optional model RC-300 remote control (sold separately).
Technical Specifications
Power Supply Applications
-
No. of Outlets
1Outlets
Output Voltage
120V
Output Power Max
3kW
Length
456.5mm
Height
145mm
Input Voltage Max
33V
No. of Outputs
1 Output
Output Power
3kW
Product Range
PST Series
Width
263mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
