
| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | SEC-100BRMCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 56AJ0706 |
| Product Range | SEC Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,438.360 |
Product Information
| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | SEC-100BRMCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 56AJ0706 |
| Product Range | SEC Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Power Supply Output Type | Fixed |
| Output Power Max | 1.38kW |
| Output Voltage Nom | 13.8V |
| Output Current Max | 100A |
| Product Range | SEC Series |
| Input Voltage VAC | 105V AC to 125V AC |
| SVHC | To Be Advised |
Product Overview
Modular 19” rack mount AC/DC power supply can provide up-to 100 Amps continuous power. The output DC voltage is highly regulated at 13.8 Volts (105-125 Volts, 50/60 Hz AC input). An external battery can be connected for back-up and a section of the output current (up-to 8 amps) is diverted to charge the batteries when in state of discharge using the in-built battery back-up module. The battery supplies the DC load on loss of utility power. Features include N+1 redundancy, front panel analogue Volt/Ampere Meter display, remote monitoring and indication by 25-pin D-sub connector, fan failure warning and alarm indication. Ideal for critical power supply applications, telecommunication systems, mobile sound/audio displays, GPS receivers, security systems, CCTV systems.
- Provides N + 1 redundancy on SEC-60BRM, 80BRM, 100BRM
- Voltage/Amperes meter
- Module status LEDs, fault indicator LEDs and fault alarm are standard features on all models
- Highly regulated output voltage
- Short circuit protection and overload current
- 2 Year Limited Warranty
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Power Supply Output Type | Fixed |
| Output Voltage Nom | 13.8V |
| Product Range | SEC Series |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Power Max | 1.38kW |
| Output Current Max | 100A |
| Input Voltage VAC | 105V AC to 125V AC |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
