
| Quantity | Price |
|---|---|
| 1+ | $228.200 |
Product Information
Product Overview
SEC-1212P is a 11A switching power supply. The new technologically advanced SEC-1212P desktop power supply is lighter, quieter, power factor corrected, and has a universal AC input. This premium, high efficiency power supply is UL safety listed and CE certified to the newly released IEC 62368-1 safety standard for use all over the globe. This advanced switch-mode DC power supply was designed specifically for use with land mobile radio. The power supply produces clean reliable power and new circuit innovations minimize output voltage ripple and RFI. The AC-DC power supply conforms to FCC Part 15(B), class B digital device, and have Efficiency Level VI. Application includes two way radio base stations, security systems, plotters, automotive & marine displays, 12V lighting systems, communications systems, test equipment, GPS receivers, DC computers, OEM applications.
- Universal input voltage range from 100 to 240VAC, 50/60Hz, 13.8VDC output voltage, 11A current
- Power factor corrected, efficiency level VI
- Complies with Minimum Energy Performance Standard (MEPS) for external power supplies
- Advanced switch-mode technology, reliable power with minimum weight and size
- Circuit innovations minimize output voltage ripple and RFI
- 3 year limited warranty
- Dimension is 7.3 x 8.2 x 2.3inch
Technical Specifications
ITE
151.8W
11A
-
-
-
Fixed
To Be Advised
1Outputs
13.8V
-
-
-
100V AC to 240V AC
SEC Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
