
| Quantity | Price |
|---|---|
| 1+ | $298.340 |
Product Information
Product Overview
SEC-1235P is a 30A switching power supply. The new technologically advanced SEC-1235P desktop power supplies are lighter, quieter, power factor corrected, and have a universal AC input of 100 to 240V, 50/60Hz. this premium, high efficiency power supplies are UL safety listed and CE certified to the newly released IEC 62368-1 safety standard for use all over the globe. this advanced switch-mode DC power supplies was designed specifically for use with land mobile radio. The power supply produces clean reliable power and new circuit innovations minimize output voltage ripple and RFI. The AC-DC power supply conforms to FCC Part 15(B), class B digital device, and have Efficiency Level VI. Application includes two way radio base stations, security systems, plotters, automotive & marine displays, 12V lighting systems, communications systems, test equipment, GPS receivers, DC computers, OEM applications.
- Universal input voltage range from 100 to 240VAC, 50/60Hz, 13.8VDC output voltage, 30A current
- Power factor corrected
- Complies with Minimum Energy Performance Standard (MEPS) for external power supplies
- Efficiency Level VI, advanced switch-mode technology
- Reliable power with minimum weight and size
- Circuit innovations minimize output voltage ripple and RFI
- 3 year limited warranty
- Dimension is 7.3 x 8.2 x 2.3inch
Technical Specifications
ITE
414W
30A
-
-
-
Fixed
To Be Advised
1Outputs
13.8V
-
-
-
100V AC to 240V AC
SEC Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
