Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSSW-600-12ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95T3929
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $333.760 |
Price for:Each
Minimum: 1
Multiple: 1
$333.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSSW-600-12ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95T3929
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15V
No. of Outputs2 Output
No. of Outlets2Outlets
Output Voltage115V
Output Power600W
Output Power Max600W
Product Range-
Length230mm
Width155mm
Height57mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
2 Output
Output Voltage
115V
Output Power Max
600W
Length
230mm
Height
57mm
Input Voltage Max
15V
No. of Outlets
2Outlets
Output Power
600W
Product Range
-
Width
155mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
