Print Page
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoSPHWHAHDND25YZV3D3Copy
Newark Part No.97AC7972
Product RangeLC013D
Technical Datasheet
COB ColorWhite
Color Rendering Index Max80
Power Rating12.2W
Luminous Flux @ Test1939lm
Forward Current @ Test360mA
Viewing Angle115°
Forward Voltage VF Typ34V
Nominal CCT (K)3000K
COB Length13.5mm
COB Width13.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test158.934426229508lm/W
Light Emitting Surface9.8mm
Lens Type-
Lens ShapeSquare
Height1.5mm
Product RangeLC013D
SVHCTo Be Advised
Technical Specifications
COB Color
White
Power Rating
12.2W
Forward Current @ Test
360mA
Forward Voltage VF Typ
34V
COB Length
13.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9.8mm
Lens Shape
Square
Product Range
LC013D
Color Rendering Index Max
80
Luminous Flux @ Test
1939lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
13.5mm
Lumens / Watt @ Current Test
158.934426229508lm/W
Lens Type
-
Height
1.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

