Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoCC03R-2830-01-GFCopy
Newark Part No.
Full Reel18T1685
Cut Tape54AJ5233
Product RangeCC03 Series
Your Part Number
25,290 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.069 | $0.07 |
| Total Price | $0.07 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.069 |
| 420000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCC03R-2830-01-GFCopy
Newark Part No.
Full Reel18T1685
Cut Tape54AJ5233
Product RangeCC03 Series
Technical Datasheet
Product RangeCC03 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Flash Plated Contacts
For Use WithSamtec ISDF & TSDF Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CC03 Series
Contact Termination Type
Crimp
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Samtec ISDF & TSDF Series Housing Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Alternatives for CC03R-2830-01-GF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
