Print Page
DIN7A-J-P-GF-ST-TH1
RF / Coaxial Connector, DIN 41626 / DIN 1.0/2.3, Straight Jack, Through Hole Vertical, 75 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoDIN7A-J-P-GF-ST-TH1Copy
Newark Part No.25AM8059
Your Part Number
54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 10+ | $6.220 |
| 25+ | $5.950 |
| 50+ | $5.880 |
| 100+ | $5.470 |
| 250+ | $5.040 |
| 500+ | $4.630 |
| 1000+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDIN7A-J-P-GF-ST-TH1Copy
Newark Part No.25AM8059
Technical Datasheet
Connector TypeDIN 41626 / DIN 1.0/2.3
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
DIN 41626 / DIN 1.0/2.3
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Copper Alloy
Frequency Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
