Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoESQT-114-02-G-D-635Copy
Newark Part No.98P1067
Product RangeESQT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 10+ | $11.670 |
| 25+ | $10.480 |
| 50+ | $9.310 |
| 100+ | $8.960 |
| 500+ | $7.430 |
| 1000+ | $5.800 |
| 2000+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$12.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQT-114-02-G-D-635Copy
Newark Part No.98P1067
Product RangeESQT Series
Technical Datasheet
Product RangeESQT Series
No. of Contacts28Contacts
Pitch Spacing2mm
Connector TypeFemale Receptacle
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height16.1mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ESQT Series
Pitch Spacing
2mm
Contact Termination Type
Solder
Stacking Height
16.1mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
28Contacts
Connector Type
Female Receptacle
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount Straight
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
