Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoEW-20-12-G-D-370Copy
Newark Part No.38AC9442
Product RangeFlex Stack EW Series
Your Part Number
439 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 25+ | $8.820 |
| 50+ | $8.190 |
| 100+ | $7.800 |
| 500+ | $6.330 |
| 1000+ | $5.840 |
| 2500+ | $4.700 |
| 5000+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoEW-20-12-G-D-370Copy
Newark Part No.38AC9442
Product RangeFlex Stack EW Series
Technical Datasheet
Product RangeFlex Stack EW Series
No. of Contacts40Contacts
Pitch Spacing2.54mm
GenderHeader
Connector TypePin Header
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height9.4mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Flex Stack EW Series
Pitch Spacing
2.54mm
Connector Type
Pin Header
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
No. of Contacts
40Contacts
Gender
Header
Contact Termination Type
Solder
Stacking Height
9.4mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for EW-20-12-G-D-370
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
