Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFCF8-20-01-L-03.00-S-1Copy
Newark Part No.95AH1156
Product RangeFCF8 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $43.550 |
| 5+ | $43.520 |
| 10+ | $43.490 |
| 25+ | $42.570 |
| 50+ | $41.720 |
| 100+ | $36.410 |
Price for:Each
Minimum: 1
Multiple: 1
$43.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFCF8-20-01-L-03.00-S-1Copy
Newark Part No.95AH1156
Product RangeFCF8 Series
Technical Datasheet
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable Type-
Connector Type AMicro High Speed 20 Position Plug
Connector Type BMicro High Speed 20 Position Plug
Impedance50ohm
Product RangeFCF8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3"
Coaxial Cable Type
-
Connector Type B
Micro High Speed 20 Position Plug
Product Range
FCF8 Series
Cable Length - Metric
76.2mm
Connector Type A
Micro High Speed 20 Position Plug
Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
