Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFSD-25-D-03.15-01-NCopy
Newark Part No.99P5843
Product RangeTiger Eye FFSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.860 |
| 10+ | $29.550 |
| 25+ | $27.580 |
| 50+ | $25.480 |
| 100+ | $22.560 |
| 250+ | $20.010 |
| 500+ | $15.960 |
| 1000+ | $13.210 |
Price for:Each
Minimum: 1
Multiple: 1
$31.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFSD-25-D-03.15-01-NCopy
Newark Part No.99P5843
Product RangeTiger Eye FFSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions50Positions
Cable Length - Imperial3.15"
Cable Length - Metric80mm
Connector Pitch1.27mm
Product RangeTiger Eye FFSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
3.15"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
50Positions
Cable Length - Metric
80mm
Product Range
Tiger Eye FFSD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
