Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFFTP-08-D-08.77-01-N-RCopy
Newark Part No.99P6544
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.010 |
| 10+ | $23.200 |
| 25+ | $21.650 |
| 50+ | $20.010 |
| 100+ | $17.870 |
| 250+ | $15.920 |
| 500+ | $12.830 |
| 1000+ | $10.800 |
Price for:Each
Minimum: 1
Multiple: 1
$25.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFTP-08-D-08.77-01-N-RCopy
Newark Part No.99P6544
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions16Positions
Cable Length - Imperial8.77"
Cable Length - Metric223mm
Connector Pitch1.27mm
Product Range-
Cable Assembly TypeDouble Row Female Twisted Pair IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
8.77"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female Twisted Pair IDC Cable Assembly
No. of Positions
16Positions
Cable Length - Metric
223mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
