Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFJH-25-R-03.00-4Copy
Newark Part No.95AH2686
Product RangeFJH Series
Your Part Number
475 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $4.120 |
| 25+ | $4.060 |
| 50+ | $3.990 |
| 100+ | $3.860 |
| 250+ | $3.830 |
| 500+ | $3.810 |
| 1000+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJH-25-R-03.00-4Copy
Newark Part No.95AH2686
Product RangeFJH Series
Technical Datasheet
No. of Conductors25Conductor
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Jacket Color-
Product RangeFJH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Conductors
25Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
76.2mm
Product Range
FJH Series
Pitch Spacing
0.5mm
Cable Length - Imperial
3"
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
