Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFJH-30-D-02.30-4Copy
Newark Part No.82Y9226
Product RangeFJH Series
Your Part Number
2,469 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.830 |
| 25+ | $3.590 |
| 50+ | $3.370 |
| 100+ | $3.320 |
| 250+ | $3.290 |
| 500+ | $3.250 |
| 1000+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJH-30-D-02.30-4Copy
Newark Part No.82Y9226
Product RangeFJH Series
Technical Datasheet
No. of Conductors30Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2.3"
Cable Length - Metric58.4mm
Jacket Color-
Product RangeFJH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Conductors
30Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
58.4mm
Product Range
FJH Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2.3"
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
