Print Page
FSI-110-03-G-D-AD
Mezzanine Connector, Header, 1 mm, 2 Rows, 20 Contacts, Surface Mount, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFSI-110-03-G-D-ADCopy
Newark Part No.40T8620
Product RangeFSI Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.620 |
| 5+ | $11.770 |
| 10+ | $11.030 |
| 25+ | $9.810 |
| 50+ | $9.410 |
| 100+ | $9.230 |
| 250+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFSI-110-03-G-D-ADCopy
Newark Part No.40T8620
Product RangeFSI Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
GenderHeader
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeFSI Series
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
Gender
Header
No. of Contacts
20Contacts
Contact Material
Beryllium Copper
Product Range
FSI Series
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for FSI-110-03-G-D-AD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
