Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFTMH-117-02-L-DHCopy
Newark Part No.84T3649
Product RangeFTMH Series
Your Part Number
189 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 10+ | $9.730 |
| 25+ | $9.210 |
| 50+ | $8.870 |
| 100+ | $6.840 |
| 500+ | $6.160 |
| 1000+ | $4.810 |
| 2000+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTMH-117-02-L-DHCopy
Newark Part No.84T3649
Product RangeFTMH Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts34Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeFTMH Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
34Contacts
Product Range
FTMH Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
