Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIDMD-09-S-09.00-T-G-ST4Copy
Newark Part No.95AH6358
Product RangeIDMD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 10+ | $8.730 |
| 25+ | $8.000 |
| 50+ | $7.300 |
| 100+ | $6.560 |
| 500+ | $5.860 |
| 1000+ | $5.000 |
| 2000+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDMD-09-S-09.00-T-G-ST4Copy
Newark Part No.95AH6358
Product RangeIDMD Series
Technical Datasheet
Connector to ConnectorIDC Plug to Free End
No. of Positions18Positions
Cable Length - Imperial9"
Cable Length - Metric228.6mm
Connector Pitch2.54mm
Product RangeIDMD Series
Cable Assembly TypeDouble Row Male IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Plug to Free End
Cable Length - Imperial
9"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Male IDC Cable Assembly
No. of Positions
18Positions
Cable Length - Metric
228.6mm
Product Range
IDMD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
